Part Details for MAX8730ETI+T by Maxim Integrated Products
Overview of MAX8730ETI+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8730ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2594 |
|
$5.4318 / $10.8636 | Buy Now | |
|
Rochester Electronics | MAX8730 Low-Cost Battery Charger RoHS: Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$6.7300 / $7.9200 | Buy Now |
Part Details for MAX8730ETI+T
MAX8730ETI+T CAD Models
MAX8730ETI+T Part Data Attributes
|
MAX8730ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8730ETI+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO220WHHD-1, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO220WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8730ETI+T
This table gives cross-reference parts and alternative options found for MAX8730ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8730ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8730ETI+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO220WHHD-1, TQFN-28 | Rochester Electronics LLC | MAX8730ETI+T vs MAX8730ETI+T |
MAX8730ETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8730ETI+T vs MAX8730ETI+ |
MAX8730ETI+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WHHD-1, TQFN-28 | Rochester Electronics LLC | MAX8730ETI+T vs MAX8730ETI+ |