Part Details for MAX8731AETI+ by Maxim Integrated Products
Overview of MAX8731AETI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8731AETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8731AETI+-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4CL 28TQFN Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
3599 In Stock |
|
$11.9600 | Buy Now |
DISTI #
MAX8731AETI+-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4CL 28TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2 In Stock |
|
$12.1261 / $17.5600 | Buy Now |
|
Bristol Electronics | 433 |
|
RFQ | ||
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 28 Pin Plastic MLF28 | 119 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 28 Pin Plastic MLF28 | 346 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | MAX8731 Smbus Level 2 Battery Charger With Remote Sense RoHS: Compliant Status: Active Min Qty: 1 | 3599 |
|
$10.2600 / $12.0800 | Buy Now |
Part Details for MAX8731AETI+
MAX8731AETI+ CAD Models
MAX8731AETI+ Part Data Attributes
|
MAX8731AETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8731AETI+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8731AETI+
This table gives cross-reference parts and alternative options found for MAX8731AETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8731AETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8731AETI+ | SMBus Level 2 Battery Charger with Remote Sense, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8731AETI+ vs MAX8731AETI+ |
MAX8731AETI+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Rochester Electronics LLC | MAX8731AETI+ vs MAX8731AETI+ |
MAX8731AETI+T | SMBus Level 2 Battery Charger with Remote Sense, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8731AETI+ vs MAX8731AETI+T |
MAX8731AETI+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220, QFN-28 | Maxim Integrated Products | MAX8731AETI+ vs MAX8731AETI+T |