Part Details for MAX8731AETI+T by Maxim Integrated Products
Overview of MAX8731AETI+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8731AETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8731AETI+T-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4CL 28TQFN Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5842 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 13696 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, BICMOS | 9069 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, BICMOS | 10956 |
|
$7.8750 / $11.8125 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, BICMOS | 2397 |
|
$2.0892 / $4.1784 | Buy Now |
Part Details for MAX8731AETI+T
MAX8731AETI+T CAD Models
MAX8731AETI+T Part Data Attributes
|
MAX8731AETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8731AETI+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220, QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8731AETI+T
This table gives cross-reference parts and alternative options found for MAX8731AETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8731AETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8731AETI+ | SMBus Level 2 Battery Charger with Remote Sense, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8731AETI+T vs MAX8731AETI+ |
MAX8731AETI+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Rochester Electronics LLC | MAX8731AETI+T vs MAX8731AETI+ |
MAX8731AETI+T | SMBus Level 2 Battery Charger with Remote Sense, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8731AETI+T vs MAX8731AETI+T |