Part Details for MAX873BESA+T by Analog Devices Inc
Overview of MAX873BESA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX873BESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX873BESAT
|
Mouser Electronics | Voltage References Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Analog Devices Inc | Low-Power, Low-Drift, +2.5V/+5 Min Qty: 2500 Package Multiple: 1 | 1000 |
|
$4.0178 / $7.3600 | Buy Now |
DISTI #
3919107
|
Farnell | VOLTAGE REFERENCE, 2.5V, 20PPM/DEG C RoHS: Compliant Min Qty: 2500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$4.0461 | Buy Now |
Part Details for MAX873BESA+T
MAX873BESA+T CAD Models
MAX873BESA+T Part Data Attributes
|
MAX873BESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX873BESA+T
Analog Devices Inc
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% | |
Width | 3.9 mm |
Alternate Parts for MAX873BESA+T
This table gives cross-reference parts and alternative options found for MAX873BESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX873BESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX873BESA+ | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX873BESA+T vs MAX873BESA+ |
MAX873BESA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX873BESA+T vs MAX873BESA+T |
MAX873BESA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX873BESA+T vs MAX873BESA |
MAX873BESA-T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX873BESA+T vs MAX873BESA-T |