Part Details for MAX8765ETI+ by Analog Devices Inc
Overview of MAX8765ETI+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8765ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8765ETI
|
Mouser Electronics | Battery Management Low-Cost Multichemistry Battery Chargers RoHS: Compliant | 50 |
|
$9.8100 / $12.6600 | Buy Now |
|
Analog Devices Inc | Low-Cost Multichemistry Batter Min Qty: 1 Package Multiple: 1 | 2220 |
|
$6.7800 / $16.6200 | Buy Now |
DISTI #
3916683
|
Farnell | BATTERY CHARGER, LEAD ACID, LI-ION, 5A RoHS: Compliant Min Qty: 60 Lead time: 25 Weeks, 1 Days Container: Tube | 0 |
|
$11.1715 | Buy Now |
Part Details for MAX8765ETI+
MAX8765ETI+ CAD Models
MAX8765ETI+ Part Data Attributes
|
MAX8765ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8765ETI+
Analog Devices Inc
Low-Cost Multichemistry Battery Chargers, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8765ETI+
This table gives cross-reference parts and alternative options found for MAX8765ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8765ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8765ETI+T | Low-Cost Multichemistry Battery Chargers, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8765ETI+ vs MAX8765ETI+T |
MAX8765ETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8765ETI+ vs MAX8765ETI+ |
MAX8765ETI+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8765ETI+ vs MAX8765ETI+T |
MAX8765ETI | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8765ETI+ vs MAX8765ETI |
MAX8765ETI-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8765ETI+ vs MAX8765ETI-T |