-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage DDR Linear Regulator, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6208
|
Newark | Ddr Termination Regulator, 3A, Tdfn-10, Memory Supported:Ddr2, Ddr3, Lpddr3, Ddr4, Lpddr4, Qdr, Source/Sink Current:3A, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Ddr Regulator Case Style:Tdfn, No. Of Pins:10Pins, Product Rohs Compliant: Yes |Analog Devices MAX8794ETB+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX8794ETBT
|
Mouser Electronics | LDO Voltage Regulators Low-Voltage DDR Linear Regulator RoHS: Compliant | 440 |
|
$3.1100 / $6.2000 | Buy Now |
|
Analog Devices Inc | Low-Voltage DDR Linear Regulat Min Qty: 1 Package Multiple: 1 | 8977 |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
2514362RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.3759 / $4.7850 | Buy Now |
DISTI #
2514362
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.3759 / $6.5023 | Buy Now |
DISTI #
2514362RL
|
Farnell | DDR TERMINATION REGULATOR, 3A, TDFN-10 RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$3.0845 | Buy Now |
DISTI #
2514362
|
Farnell | DDR TERMINATION REGULATOR, 3A, TDFN-10 RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.0845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8794ETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8794ETB+T
Analog Devices Inc
Low-Voltage DDR Linear Regulator, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-08-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX8794ETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8794ETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8794ETB+ | Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX8794ETB+T vs MAX8794ETB+ |
MAX8794ETB+T | Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | MAX8794ETB+T vs MAX8794ETB+T |