Part Details for MAX8794ETB+T by Maxim Integrated Products
Overview of MAX8794ETB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8794ETB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8794ETB+CT-ND
|
DigiKey | IC REG LDO DDR 1OUT 10TDFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7381 In Stock |
|
$3.1165 / $6.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MAX8794ETB+T
MAX8794ETB+T CAD Models
MAX8794ETB+T Part Data Attributes
|
MAX8794ETB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8794ETB+T
Maxim Integrated Products
Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8794ETB+T
This table gives cross-reference parts and alternative options found for MAX8794ETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8794ETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8794ETB+ | Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX8794ETB+T vs MAX8794ETB+ |