Power Circuits
MAX8804VETA+
Description: Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 3 MM, LEAD FREE, TDFN-8

Overview of MAX8804VETA+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8804VETA+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX8804VETA+-ND
DigiKey IC BATT CHG USB/AC ADAPTER Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5405
In Stock
  • 63 $4.8200
$4.8200 Buy Now
Rochester Electronics MAX8804 High-Voltage, Dual-Input, USB/Ac Adapter Charger In 2Mm X 3Mm TDFN ' RoHS: Compliant Status: Obsolete Min Qty: 1 5405
  • 1 $4.8600
  • 25 $4.7600
  • 100 $4.5700
  • 500 $4.3700
  • 1,000 $4.1300
$4.1300 / $4.8600 Buy Now

CAD Models for MAX8804VETA+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8804VETA+ by Maxim Integrated Products

MAX8804VETA+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
Package Description
HVSON, SOLCC8,.11,20
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-XDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. MAX8804VETA+
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 3 MM, LEAD FREE, TDFN-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8804VETA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8804VETA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8804VETA+ would you like to use for your alert(s)?
  • Please alert me when MAX8804VETA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8804VETA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8804VETA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8804VETA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8804VETA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8804VETA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: