Part Details for MAX882CPA by Maxim Integrated Products
Overview of MAX882CPA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX882CPA
MAX882CPA CAD Models
MAX882CPA Part Data Attributes:
|
MAX882CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX882CPA
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.64 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Line Regulation-Max (%/V) | 0.34 | |
Load Regulation-Max(%) | 8.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX882CPA
This table gives cross-reference parts and alternative options found for MAX882CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX882CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX882CPA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX882CPA vs MAX882CPA+ |