Datasheets
MAX882CSA+ by:

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Part Details for MAX882CSA+ by Analog Devices Inc

Overview of MAX882CSA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MAX882CSA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX882CSA
Mouser Electronics LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low- RoHS: Compliant 949
  • 1 $5.8600
  • 10 $4.2600
  • 100 $3.5900
  • 200 $3.2700
  • 1,000 $2.9100
  • 2,000 $2.7500
$2.7500 / $5.8600 Buy Now
Analog Devices Inc 5V/3.3V or Adjustable, Low-Dro Package Multiple: 1 127
  • 1 $7.1100
  • 10 $4.8380
  • 25 $4.2504
  • 100 $3.5922
  • 500 $3.0784
  • 1,000 $2.9169
  • 2,500 $2.7500
$2.7500 / $7.1100 Buy Now

Part Details for MAX882CSA+

MAX882CSA+ CAD Models

MAX882CSA+ Part Data Attributes

MAX882CSA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX882CSA+ Analog Devices Inc 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2000-08-16
Samacsys Manufacturer Analog Devices
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.64 V
Dropout Voltage1-Nom 0.64 V
Input Voltage Absolute-Max 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Line Regulation-Max (%/V) 0.34
Load Regulation-Max(%) 8.3%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 8
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 0.2 A
Output Voltage1-Max 3.45 V
Output Voltage1-Min 3.15 V
Output Voltage1-Nom 3.3 V
Output Voltage2-Max 11 V
Output Voltage2-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4.5%
Width 3.9 mm

Alternate Parts for MAX882CSA+

This table gives cross-reference parts and alternative options found for MAX882CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX882CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX882ESA-T Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882ESA-T
MAX882ESA/GH9 Fixed/Adjustable Positive LDO Regulator Maxim Integrated Products MAX882CSA+ vs MAX882ESA/GH9
MAX882ESA+T Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882ESA+T
MAX882CSA Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882CSA
MAX882ESA+T 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX882CSA+ vs MAX882ESA+T
MAX882ESA Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882ESA
MAX882CSA+ Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882CSA+
MAX882ESA+ 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX882CSA+ vs MAX882ESA+
MAX882CSA+T 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX882CSA+ vs MAX882CSA+T
MAX882CSA+T Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882CSA+T
Part Number Description Manufacturer Compare
MAX882CSA+T 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX882CSA+ vs MAX882CSA+T
MAX882ESA Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882ESA
MAX882CSA+ Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882CSA+
MAX882ESA+ 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX882CSA+ vs MAX882ESA+
MAX882CSA+T Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882CSA+T
MAX882ESA+T 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX882CSA+ vs MAX882ESA+T
MAX882CSA Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882CSA
MAX882ESA-T Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882ESA-T
MAX882ESA/GH9 Fixed/Adjustable Positive LDO Regulator Maxim Integrated Products MAX882CSA+ vs MAX882ESA/GH9
MAX882ESA+T Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX882CSA+ vs MAX882ESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX882CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX882CSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX882CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX882CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX882CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX882CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX882CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX882CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX882CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: