Part Details for MAX882CSA-TG074 by Maxim Integrated Products
Overview of MAX882CSA-TG074 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX882CSA-TG074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX882CSA-TG074-ND
|
DigiKey | 3.3V OR ADJUSTABLE, LOW-DROPOUT Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.3100 | Buy Now |
|
Rochester Electronics | MAX882 3.3V Or Adjustable, Low-Dropout Low Iq, 200mA, Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 881 |
|
$1.9800 / $2.3300 | Buy Now |