Part Details for MAX8842ELT+T by Maxim Integrated Products
Overview of MAX8842ELT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8842ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6220
|
Newark | Ldo, Adj, 1.5V-4.5V, 0.15A, Udfn-6, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:1.5V, Output Voltage Max:4.5V, Polarity:Positive Output, Output Current Max:150Ma Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8842ELT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 493 |
|
$0.2320 | Buy Now |
DISTI #
MAX8842ELT+TCT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 6UDFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30016 In Stock |
|
$0.7954 / $1.8800 | Buy Now |
|
Quest Components | 69 |
|
$1.1334 / $2.0608 | Buy Now |
Part Details for MAX8842ELT+T
MAX8842ELT+T CAD Models
MAX8842ELT+T Part Data Attributes:
|
MAX8842ELT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8842ELT+T
Maxim Integrated Products
Adjustable Positive LDO Regulator, 1.5V Min, 4.5V Max, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX8842ELT+T
This table gives cross-reference parts and alternative options found for MAX8842ELT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8842ELT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8842ELT+T | Ultra-Low-Noise, High PSRR, Low-Dropout, 150mA Linear Regulators in µDFN, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8842ELT+T vs MAX8842ELT+T |