Part Details for MAX8862TESE by Maxim Integrated Products
Overview of MAX8862TESE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8862TESE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8862TESE-ND
|
DigiKey | IC REG LINEAR DUAL Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1145 In Stock |
|
$3.4700 | Buy Now |
|
Rochester Electronics | MAX8862 Low-Cost, Low-Dropout, Dual Linear Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1145 |
|
$2.9800 / $3.5000 | Buy Now |
|
Chip1Cloud | Low-Cost, Low-Dropout, Dual Linear Regulator | 32500 |
|
RFQ |
Part Details for MAX8862TESE
MAX8862TESE CAD Models
MAX8862TESE Part Data Attributes:
|
MAX8862TESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8862TESE
Maxim Integrated Products
Fixed Positive LDO Regulator, 2 Output, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.33 V | |
Dropout Voltage1-Nom | 0.16 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage-Max | 11.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Regulation-Max | 0.1190625% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.25 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 3.05 V | |
Output Voltage1-Nom | 3.175 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 3.05 V | |
Output Voltage2-Nom | 3.175 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX8862TESE
This table gives cross-reference parts and alternative options found for MAX8862TESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8862TESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8862TESE+ | Fixed Positive LDO Regulator, 2 Output, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX8862TESE vs MAX8862TESE+ |