Part Details for MAX8863SEUK+ by Analog Devices Inc
Overview of MAX8863SEUK+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8863SEUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Dropout, 120mA Linear Regu Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX8863SEUK+
MAX8863SEUK+ CAD Models
MAX8863SEUK+ Part Data Attributes:
|
MAX8863SEUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8863SEUK+
Analog Devices Inc
Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2001-05-10 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage1-Nom | 2.84 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |