Part Details for MAX8867EUK40+ by Maxim Integrated Products
Overview of MAX8867EUK40+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8867EUK40+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8867EUK40+-ND
|
DigiKey | IC REG LINEAR LOW NOISE LDO Min Qty: 278 Container: Bulk MARKETPLACE PRODUCT |
31352 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | MAX8867 - Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31352 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for MAX8867EUK40+
MAX8867EUK40+ CAD Models
MAX8867EUK40+ Part Data Attributes
|
MAX8867EUK40+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8867EUK40+
Maxim Integrated Products
Fixed Positive LDO Regulator, 4V, PDSO5, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.192% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.08 V | |
Output Voltage1-Min | 3.88 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |