Datasheets
MAX8868EUK32+T by:

Fixed Positive LDO Regulator, 3.2V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Part Details for MAX8868EUK32+T by Maxim Integrated Products

Overview of MAX8868EUK32+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8868EUK32+T

Part # Distributor Description Stock Price Buy
DISTI # 505-MAX8868EUK32+TTR-ND
DigiKey IC REG LIN 3.15V 150MA SOT23-5 Min Qty: 1 Lead time: 19 Weeks Container: Strip, Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.2544
  • 5,000 $1.2080
$1.2080 / $1.2544 Buy Now

Part Details for MAX8868EUK32+T

MAX8868EUK32+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8868EUK32+T Part Data Attributes

MAX8868EUK32+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8868EUK32+T Maxim Integrated Products Fixed Positive LDO Regulator, 3.2V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.12 V
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Line Regulation-Max 0.0153%
Load Regulation-Max 0.151%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 3.264 V
Output Voltage1-Min 3.104 V
Output Voltage1-Nom 3.2 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 1.625 mm

Alternate Parts for MAX8868EUK32+T

This table gives cross-reference parts and alternative options found for MAX8868EUK32+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8868EUK32+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8868EUK32+ Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8868EUK32+T vs MAX8868EUK32+
MAX8868EUK32+T Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8868EUK32+T vs MAX8868EUK32+T
MAX8868EUK32+ Fixed Positive LDO Regulator, 3.2V, PDSO5, MO-178, SOT-23, 5 PIN Maxim Integrated Products MAX8868EUK32+T vs MAX8868EUK32+
Part Number Description Manufacturer Compare
TC1189TECTTRBAA 3.15 V FIXED POSITIVE LDO REGULATOR, 0.24 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc MAX8868EUK32+T vs TC1189TECTTRBAA
TC1189TECTTR 3.15 V FIXED POSITIVE LDO REGULATOR, 0.24 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc MAX8868EUK32+T vs TC1189TECTTR
MAX8868EUK32+ Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8868EUK32+T vs MAX8868EUK32+
MAX8868EUK32+ Fixed Positive LDO Regulator, 3.2V, PDSO5, MO-178, SOT-23, 5 PIN Maxim Integrated Products MAX8868EUK32+T vs MAX8868EUK32+
MAX8868EUK32+T Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8868EUK32+T vs MAX8868EUK32+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8868EUK32+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8868EUK32+T by Maxim Integrated Products

  • Please alert me when MAX8868EUK32+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8868EUK32+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8868EUK32+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8868EUK32+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8868EUK32+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8868EUK32+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: