Part Details for MAX8877C/D16 by Maxim Integrated Products
Overview of MAX8877C/D16 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX8877C/D16
MAX8877C/D16 CAD Models
MAX8877C/D16 Part Data Attributes
|
MAX8877C/D16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8877C/D16
Maxim Integrated Products
Fixed Positive LDO Regulator, 1.6V, 0.12V Dropout, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.12 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.656 V | |
Output Voltage1-Min | 1.544 V | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tolerance-Max | 3.5% |
Alternate Parts for MAX8877C/D16
This table gives cross-reference parts and alternative options found for MAX8877C/D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877C/D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8877C/D31 | Fixed Positive LDO Regulator, 3.1V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D31 |
MAX8877C/D21 | Fixed Positive LDO Regulator, 2.1V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D21 |
MAX8877C/D43 | Fixed Positive LDO Regulator, 4.3V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D43 |
MAX8877C/D25 | Fixed Positive LDO Regulator, 2.5V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D25 |
MAX8877C/D35 | Fixed Positive LDO Regulator, 3.5V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D35 |
MAX8877C/D15 | Fixed Positive LDO Regulator, 1.5V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D15 |
MAX8877C/D41 | Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D41 |
MAX8877C/D29 | Fixed Positive LDO Regulator, 2.9V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D29 |
MAX8877C/D36 | Fixed Positive LDO Regulator, 3.6V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D36 |
MAX8877C/D47 | Fixed Positive LDO Regulator, 4.7V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8877C/D16 vs MAX8877C/D47 |