Part Details for MAX8877EUK29+T by Analog Devices Inc
Overview of MAX8877EUK29+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8877EUK29+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8877EUK29T
|
Mouser Electronics | LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout RoHS: Compliant | 0 |
|
$1.2000 / $1.2500 | Order Now |
|
Analog Devices Inc | Low-Noise, Low-Dropout, 150mA Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$1.0600 / $1.2544 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.84V 0.15A SOT23-5 | 7500 |
|
RFQ | |
DISTI #
3920935
|
Farnell | LINEAR REGULATOR, FIXED, 150MA, SOT-23-5 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.2457 | Buy Now |
Part Details for MAX8877EUK29+T
MAX8877EUK29+T CAD Models
MAX8877EUK29+T Part Data Attributes:
|
MAX8877EUK29+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8877EUK29+T
Analog Devices Inc
Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-10-23 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0152% | |
Load Regulation-Max | 0.136% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.958 V | |
Output Voltage1-Min | 2.813 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8877EUK29+T
This table gives cross-reference parts and alternative options found for MAX8877EUK29+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EUK29+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8877EUK29+ | Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8877EUK29+T vs MAX8877EUK29+ |
MAX8877EUK29+T | Fixed Positive LDO Regulator, 2.9V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8877EUK29+T vs MAX8877EUK29+T |