There are no models available for this part yet.
Overview of MAX8877EZK18+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8877EZK18+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX8877EZK18T
|
Mouser Electronics | LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg RoHS: Compliant | 1127 |
|
$1.1100 / $2.6500 | Buy Now | |
Analog Devices Inc | Low-Noise, Low-Dropout, 150mA Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.1816 / $3.7000 | Buy Now |
CAD Models for MAX8877EZK18+T by Analog Devices Inc
Part Data Attributes for MAX8877EZK18+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
5-TSOT-N/A
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
5-TSOT-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1997-10-23
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.12 V
|
Dropout Voltage1-Nom
|
0.165 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0108%
|
Load Regulation-Max
|
0.0864%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.863 V
|
Output Voltage1-Min
|
1.737 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.625 mm
|
Alternate Parts for MAX8877EZK18+T
This table gives cross-reference parts and alternative options found for MAX8877EZK18+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EZK18+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8877EZK18+ | Fixed Positive LDO Regulator, 1.8V, 0.12V Dropout, PDSO5, LEAD FREE, MO-193, SC-74, SOT-23, 5 PIN | Maxim Integrated Products | MAX8877EZK18+T vs MAX8877EZK18+ |
MAX8877EZK18-T | Fixed Positive LDO Regulator, 1.8V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8877EZK18+T vs MAX8877EZK18-T |