MAX8877EZK30+T
Description: Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-TSOT-N/A, 5 Pins, -40 to 85C

Overview of MAX8877EZK30+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8877EZK30+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX8877EZK30T
Mouser Electronics LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg RoHS: Compliant 0
  • 2,500 $1.2400
  • 5,000 $1.1500
$1.1500 / $1.2400 Order Now
Analog Devices Inc Low-Noise, Low-Dropout, 150mA Min Qty: 1 Package Multiple: 1 5226
  • 1 $3.7000
  • 10 $2.4280
  • 25 $2.0960
  • 100 $1.7232
  • 250 $1.5419
  • 500 $1.4313
  • 1,000 $1.3393
  • 2,500 $1.2413
  • 5,000 $1.1816
$1.1816 / $3.7000 Buy Now

CAD Models for MAX8877EZK30+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX8877EZK30+T by Analog Devices Inc

MAX8877EZK30+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-TSOT-N/A
Package Description
SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5-TSOT-N/A
Reach Compliance Code
compliant
Date Of Intro
1997-10-23
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.12 V
Dropout Voltage1-Nom
0.055 V
Input Voltage-Max
6.5 V
Input Voltage-Min
3.1 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.14388%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.91 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.625 mm
Want to compare parts?
  1. MAX8877EZK30+T
    Analog Devices Inc
    Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-TSOT-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX8877EZK30+T

This table gives cross-reference parts and alternative options found for MAX8877EZK30+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EZK30+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8877EZK30+ Fixed Positive LDO Regulator, 3V, PDSO5, MO-193, THIN, SOT-23, 5 PIN Maxim Integrated Products MAX8877EZK30+T vs MAX8877EZK30+
MAX8877EZK30+T Fixed Positive LDO Regulator, 3V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX8877EZK30+T vs MAX8877EZK30+T
MAX8877EZK30+ Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-TSOT-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8877EZK30+T vs MAX8877EZK30+
Part Number Description Manufacturer Compare
MAX8877EZK30+T Fixed Positive LDO Regulator, 3V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX8877EZK30+T vs MAX8877EZK30+T
MAX8877EZK30+ Fixed Positive LDO Regulator, 3V, PDSO5, MO-193, THIN, SOT-23, 5 PIN Maxim Integrated Products MAX8877EZK30+T vs MAX8877EZK30+
MAX8877EZK30-T Fixed Positive LDO Regulator, 3V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX8877EZK30+T vs MAX8877EZK30-T
MAX8877EZK30+ Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-TSOT-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8877EZK30+T vs MAX8877EZK30+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8877EZK30+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8877EZK30+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX8877EZK30+T would you like to use for your alert(s)?
  • Please alert me when MAX8877EZK30+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8877EZK30+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8877EZK30+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8877EZK30+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8877EZK30+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8877EZK30+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: