Power Circuits
MAX8877EZK32+
Description: Fixed Positive LDO Regulator, 3.2V, 0.12V Dropout, PDSO5, LEAD FREE, MO-193, SC-74, SOT-23, 5 PIN

Overview of MAX8877EZK32+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8877EZK32+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX8877EZK32+-ND
DigiKey FIXED POSITIVE LDO REGULATOR, 3. Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1572
In Stock
  • 133 $2.2700
$2.2700 Buy Now
Rochester Electronics MAX8877 Low-Noise, Low-Dropout, 150mA Linear Regulator With 2982 Pinout ' RoHS: Compliant Status: Obsolete Min Qty: 1 1572
  • 1 $2.2900
  • 25 $2.2400
  • 100 $2.1500
  • 500 $2.0600
  • 1,000 $1.9400
$1.9400 / $2.2900 Buy Now

CAD Models for MAX8877EZK32+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8877EZK32+ by Maxim Integrated Products

MAX8877EZK32+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSOT
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Dropout Voltage1-Max
0.12 V
Dropout Voltage1-Nom
0.055 V
Input Voltage-Max
6.5 V
Input Voltage-Min
3.3 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Regulation-Max
0.153472%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.264 V
Output Voltage1-Min
3.104 V
Output Voltage1-Nom
3.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.625 mm
Want to compare parts?
  1. MAX8877EZK32+
    Maxim Integrated Products
    Fixed Positive LDO Regulator, 3.2V, 0.12V Dropout, PDSO5, LEAD FREE, MO-193, SC-74, SOT-23, 5 PIN
    VS

Alternate Parts for MAX8877EZK32+

This table gives cross-reference parts and alternative options found for MAX8877EZK32+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EZK32+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8877EZK32-T Fixed Positive LDO Regulator, 3.2V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX8877EZK32+ vs MAX8877EZK32-T
Part Number Description Manufacturer Compare
MAX8877EZK32-T Fixed Positive LDO Regulator, 3.2V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX8877EZK32+ vs MAX8877EZK32-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8877EZK32+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8877EZK32+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8877EZK32+ would you like to use for your alert(s)?
  • Please alert me when MAX8877EZK32+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8877EZK32+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8877EZK32+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8877EZK32+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8877EZK32+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8877EZK32+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: