There are no models available for this part yet.
Overview of MAX8877EZK33-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8877EZK33-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX8877 Low-Noise, Low-Dropout, 150mA Linear Regulator With 2982 Pinout ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2500 |
|
$1.7200 / $2.0200 | Buy Now |
CAD Models for MAX8877EZK33-T by Maxim Integrated Products
Part Data Attributes for MAX8877EZK33-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.12 V
|
Dropout Voltage1-Nom
|
0.165 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
3.4 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0153%
|
Load Regulation-Max
|
0.158%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.201 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.625 mm
|
Alternate Parts for MAX8877EZK33-T
This table gives cross-reference parts and alternative options found for MAX8877EZK33-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EZK33-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8877EZK33+GF4 | Fixed Positive LDO Regulator, 3.3V, PDSO5, MO-193, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8877EZK33-T vs MAX8877EZK33+GF4 |