Power Circuits
MAX8878EUK50-T
Description: Fixed Positive LDO Regulator, 5V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of MAX8878EUK50-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MAX8878EUK50-T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX8878EUK50-T-ND
DigiKey IC REG LINEAR LDO Min Qty: 138 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 20000
In Stock
  • 138 $2.1800
$2.1800 Buy Now
Rochester Electronics MAX8878 Low-Noise, Low-Dropout, 150mA Linear Regulator With 2982 Pinout ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 20000
  • 1 $2.2100
  • 25 $2.1600
  • 100 $2.0700
  • 500 $1.9900
  • 1,000 $1.8800
$1.8800 / $2.2100 Buy Now

CAD Models for MAX8878EUK50-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8878EUK50-T by Maxim Integrated Products

MAX8878EUK50-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.12 V
Dropout Voltage1-Nom
0.165 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
5.1 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Line Regulation-Max
0.0105%
Load Regulation-Max
0.24%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.625 mm
Want to compare parts?
  1. MAX8878EUK50-T
    Maxim Integrated Products
    Fixed Positive LDO Regulator, 5V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8878EUK50-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8878EUK50-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8878EUK50-T would you like to use for your alert(s)?
  • Please alert me when MAX8878EUK50-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8878EUK50-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8878EUK50-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8878EUK50-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8878EUK50-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8878EUK50-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: