Part Details for MAX8880EUT+ by Analog Devices Inc
Overview of MAX8880EUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8880EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 12V, Ultra-Low-IQ, Low-Dropout Package Multiple: 1 | 2210 |
|
Buy Now |
Part Details for MAX8880EUT+
MAX8880EUT+ CAD Models
MAX8880EUT+ Part Data Attributes
|
MAX8880EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8880EUT+
Analog Devices Inc
12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2000-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX8880EUT+
This table gives cross-reference parts and alternative options found for MAX8880EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8880EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8880EUT/GG8 | Adjustable Positive LDO Regulator, | Maxim Integrated Products | MAX8880EUT+ vs MAX8880EUT/GG8 |
MAX8880EUT/V+T | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX8880EUT+ vs MAX8880EUT/V+T |
MAX8880EUT+T | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX8880EUT+ vs MAX8880EUT+T |
MAX8880EUT+ | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX8880EUT+ vs MAX8880EUT+ |
MAX8880EUT-T | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX8880EUT+ vs MAX8880EUT-T |
MAX8880EUT/GH9-T | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX8880EUT+ vs MAX8880EUT/GH9-T |
MAX8880EUT+T | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8880EUT+ vs MAX8880EUT+T |