MAX8881EUT33+C3E
Description: 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C

Overview of MAX8881EUT33+C3E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for MAX8881EUT33+C3E by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 12V, Ultra-Low-IQ, Low-Dropout Min Qty: 2500 Package Multiple: 1 10000
Buy Now

CAD Models for MAX8881EUT33+C3E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8881EUT33+C3E by Analog Devices Inc

MAX8881EUT33+C3E
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-SOT_23-N/A
Pin Count
6
Manufacturer Package Code
6-SOT_23-N/A
Date Of Intro
2000-04-01
Dropout Voltage1-Max
0.02 V
Input Voltage-Max
12 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.625 mm
Want to compare parts?
  1. MAX8881EUT33+C3E
    Analog Devices Inc
    12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8881EUT33+C3E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8881EUT33+C3E by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX8881EUT33+C3E would you like to use for your alert(s)?
  • Please alert me when MAX8881EUT33+C3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8881EUT33+C3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8881EUT33+C3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8881EUT33+C3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8881EUT33+C3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8881EUT33+C3E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: