Part Details for MAX8882EUTGG-T by Rochester Electronics LLC
Overview of MAX8882EUTGG-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8882EUTGG-T
MAX8882EUTGG-T CAD Models
MAX8882EUTGG-T Part Data Attributes
|
MAX8882EUTGG-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX8882EUTGG-T
Rochester Electronics LLC
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, MINIATURE, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | MINIATURE, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.144 V | |
Dropout Voltage2-Max | 0.144 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.16 A | |
Output Current2-Max | 0.16 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.91 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |