-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX893LESA
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown RoHS: Compliant | 353 |
|
$1.3100 / $2.7300 | Buy Now |
DISTI #
E54:1762_00024380
|
Arrow Electronics | Hi Side Single 5.5V 0.2A to 1.2A 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Date Code: 2326 | Europe - 100 |
|
$1.2470 / $1.2720 | Buy Now |
|
Analog Devices Inc | 1.2A, Current-Limited, High-Si Min Qty: 1 Package Multiple: 1 | 1761 |
|
$1.3187 / $2.7300 | Buy Now |
|
Ameya Holding Limited | MAX893 Series 1.2 A 5.5 V Surface Mount High-Side P-Channel Switch - SOIC-8 | 1755 |
|
RFQ | |
DISTI #
2519228
|
element14 Asia-Pacific | SWITCH, MOSFET, 2.7-5.5VIN, 1.2A, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each | 101 |
|
$1.3703 / $2.8506 | Buy Now |
DISTI #
2519228
|
Farnell | SWITCH, MOSFET, 2.7-5.5VIN, 1.2A, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 101 |
|
$1.3359 / $2.6968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX893LESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX893LESA+
Analog Devices Inc
1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX893LESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX893LESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX893LESA-T | Switching Regulator, Current-mode, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX893LESA+ vs MAX893LESA-T |
MAX893LESA+T | Switching Regulator, Current-mode, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX893LESA+ vs MAX893LESA+T |
MAX893LESA | Switching Regulator, Current-mode, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX893LESA+ vs MAX893LESA |
MAX893LESA+ | Switching Regulator, Current-mode, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX893LESA+ vs MAX893LESA+ |