Part Details for MAX901BMJE by Maxim Integrated Products
Overview of MAX901BMJE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX901BMJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX901BMJE-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16CERDIP Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
442 In Stock |
|
$15.6600 | Buy Now |
|
Rochester Electronics | MAX901 High-Speed, Low-Power Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 442 |
|
$13.4400 / $15.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 852 |
|
RFQ |
Part Details for MAX901BMJE
MAX901BMJE CAD Models
MAX901BMJE Part Data Attributes:
|
MAX901BMJE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX901BMJE
Maxim Integrated Products
Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX901BMJE
This table gives cross-reference parts and alternative options found for MAX901BMJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX901BMJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX901BEPE | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX901BMJE vs MAX901BEPE |
MAX901BCPE+ | High-Speed, Low-Power Voltage Comparators, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX901BMJE vs MAX901BCPE+ |
MAX901BCPE+ | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, PDIP16, DIP-16 | Maxim Integrated Products | MAX901BMJE vs MAX901BCPE+ |
MAX901BEPE+ | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX901BMJE vs MAX901BEPE+ |