-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9021AUKT
|
Mouser Electronics | Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua RoHS: Compliant | 28563 |
|
$0.4960 / $1.4200 | Buy Now |
|
Analog Devices Inc | Micropower, Ultra-Small, Singl Min Qty: 1 Package Multiple: 1 | 1450 |
|
$0.5199 / $1.9000 | Buy Now |
DISTI #
76876432
|
Verical | Comparator Single R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2342 | Americas - 2500 |
|
$0.4583 / $0.5505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9021AUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9021AUK+T
Analog Devices Inc
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX9021AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9021AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9021AUK+T | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9021AUK+T vs MAX9021AUK+T |
MAX9021AUK-T | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9021AUK+T vs MAX9021AUK-T |
MAX9021AUK | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9021AUK+T vs MAX9021AUK |