Part Details for MAX9111ESA+T by Analog Devices Inc
Overview of MAX9111ESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9111ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9111ESAT
|
Mouser Electronics | LVDS Interface IC Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23 RoHS: Compliant | 1029 |
|
$3.4200 / $6.2700 | Buy Now |
|
Analog Devices Inc | Single/Dual LVDS Line Receiver Min Qty: 1 Package Multiple: 1 | 15468 |
|
$3.4269 / $6.2700 | Buy Now |
DISTI #
3915646
|
Farnell | LVDS LINE RECEIVER, 500MBPS, 3NS, 3.6V RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.4652 | Buy Now |
Part Details for MAX9111ESA+T
MAX9111ESA+T CAD Models
MAX9111ESA+T Part Data Attributes:
|
MAX9111ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9111ESA+T
Analog Devices Inc
Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9111ESA+T
This table gives cross-reference parts and alternative options found for MAX9111ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9111ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS2DG4 | LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MAX9111ESA+T vs SN65LVDS2DG4 |
PI90LV018AW | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Pericom Semiconductor Corporation | MAX9111ESA+T vs PI90LV018AW |
PI90LV018AWE | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | MAX9111ESA+T vs PI90LV018AWE |
MAX9111ESA+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9111ESA+T vs MAX9111ESA+T |
MAX9111ESA | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9111ESA+T vs MAX9111ESA |
SN65LVDS2D | 400-Mbps LVDS single high-speed receiver 8-SOIC | Texas Instruments | MAX9111ESA+T vs SN65LVDS2D |
SN65LVDS2DR | 400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA+T vs SN65LVDS2DR |
DS90LV018ATM/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX9111ESA+T vs DS90LV018ATM/NOPB |
DS90LV018ATMX | 3V LVDS Single CMOS Differential Line Receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA+T vs DS90LV018ATMX |
DS90LV018ATMX/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX9111ESA+T vs DS90LV018ATMX/NOPB |