Part Details for MAX9112ESA+T by Maxim Integrated Products
Overview of MAX9112ESA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX9112ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX9112ESA+TCT-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2099 In Stock |
|
$5.7378 / $10.5000 | Buy Now |
|
Chip1Cloud | IC DRVR DUAL LVDS 8-SOIC / LVDS Driver 500Mbps 0.45V 8-Pin SOIC N T/R | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DRIVER 2/0 8SOIC | 2108 |
|
$1.0849 | Buy Now |
|
LCSC | LVDS Driver SOIC-8 LVDS ICs ROHS | 2108 |
|
$1.1070 / $1.8111 | Buy Now |
Part Details for MAX9112ESA+T
MAX9112ESA+T CAD Models
MAX9112ESA+T Part Data Attributes:
|
MAX9112ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9112ESA+T
Maxim Integrated Products
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE AND INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 3.9 mm |
Alternate Parts for MAX9112ESA+T
This table gives cross-reference parts and alternative options found for MAX9112ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9112ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9112ESA-T | Line Driver, 2 Func, 2 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9112ESA+T vs MAX9112ESA-T |
MAX9112ESA | Line Driver, 2 Func, 2 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9112ESA+T vs MAX9112ESA |