Filter Your Search
1 - 3 of 3 results
|
MAX9112ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | STANDARD | DIFFERENTIAL | 2 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 2 | 250 mV | TRUE AND INVERTED | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2000-10-02 | Analog Devices | |||||
|
MAX9112ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | STANDARD | DIFFERENTIAL | 2 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 2 | 250 mV | TRUE AND INVERTED | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9112ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | DIFFERENTIAL | 2 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 2 | 250 mV | TRUE AND INVERTED | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |