Part Details for MAX919ESA+ by Analog Devices Inc
Overview of MAX919ESA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX919ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX919ESA
|
Mouser Electronics | Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference RoHS: Compliant | 302 |
|
$1.2900 / $2.9400 | Buy Now |
|
Analog Devices Inc | SOT23, 1.8V, Nanopower, Beyond Min Qty: 1 Package Multiple: 1 | 71496 |
|
$1.2999 / $2.9500 | Buy Now |
|
Ameya Holding Limited | MAX919 Series 5.5 V 2 nA Surface Mount Dual General Purpose Comparator - SOIC-8 | 71421 |
|
RFQ | |
DISTI #
2515006
|
Farnell | COMPARATOR, SINGLE, 22US, NSOIC RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$2.1199 | Buy Now |
Part Details for MAX919ESA+
MAX919ESA+ CAD Models
MAX919ESA+ Part Data Attributes
|
MAX919ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX919ESA+
Analog Devices Inc
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 95000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0016 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX919ESA+
This table gives cross-reference parts and alternative options found for MAX919ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX919ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX919ESA | Comparator, 1 Func, 10000uV Offset-Max, 95000ns Response Time, PDSO8, SO-8 | Maxim Integrated Products | MAX919ESA+ vs MAX919ESA |
MAX919ESA+T | Comparator, 1 Func, 10000uV Offset-Max, 95000ns Response Time, PDSO8, SO-8 | Maxim Integrated Products | MAX919ESA+ vs MAX919ESA+T |
MAX919ESA-T | Comparator, 1 Func, 10000uV Offset-Max, 95000ns Response Time, PDSO8, SO-8 | Maxim Integrated Products | MAX919ESA+ vs MAX919ESA-T |