Part Details for MAX9205EAI+C9G by Maxim Integrated Products
Overview of MAX9205EAI+C9G by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MAX9205EAI+C9G
MAX9205EAI+C9G CAD Models
MAX9205EAI+C9G Part Data Attributes
|
MAX9205EAI+C9G
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9205EAI+C9G
Maxim Integrated Products
Line Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9205EAI+C9G
This table gives cross-reference parts and alternative options found for MAX9205EAI+C9G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9205EAI+C9G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1021TMSA/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | MAX9205EAI+C9G vs DS92LV1021TMSA/NOPB |
DS92LV1021TMSA | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | MAX9205EAI+C9G vs DS92LV1021TMSA |
SN65LV1023DBG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX9205EAI+C9G vs SN65LV1023DBG4 |
DS92LV1021TMSAX/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | MAX9205EAI+C9G vs DS92LV1021TMSAX/NOPB |
MAX9205EAI/V+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9205EAI+C9G vs MAX9205EAI/V+T |
MAX9205EAI+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9205EAI+C9G vs MAX9205EAI+T |
DS92LV1021AMSA/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | MAX9205EAI+C9G vs DS92LV1021AMSA/NOPB |
MAX9205EAI | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX9205EAI+C9G vs MAX9205EAI |
SN65LV1023DBR | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX9205EAI+C9G vs SN65LV1023DBR |
MAX9205EAI/V+ | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9205EAI+C9G vs MAX9205EAI/V+ |