MAX921CPA+
Description: Ultra Low-Power, Single/Dual-Supply Comparators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C

Overview of MAX921CPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Entertainment and Gaming Communication and Networking

Price & Stock for MAX921CPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y6391
Newark Comparator, Single, 12Us, Dip, Comparator Type:Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:12µs, Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V, Ic Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices MAX921CPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX921CPA
Mouser Electronics Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp RoHS: Compliant 869
  • 1 $10.4200
  • 10 $7.4800
  • 50 $7.4700
  • 100 $6.4500
  • 250 $6.2000
  • 500 $5.9300
  • 1,000 $5.4100
$5.4100 / $10.4200 Buy Now
Analog Devices Inc Ultra Low-Power, Single/Dual-S Package Multiple: 1 4250
  • 1 $11.9400
  • 10 $8.3930
  • 25 $7.4788
  • 100 $6.4572
  • 250 $5.9624
  • 500 $5.6611
  • 1,000 $5.4141
$5.4141 / $11.9400 Buy Now

CAD Models for MAX921CPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX921CPA+ by Analog Devices Inc

MAX921CPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-PDIP-300_MIL
Package Description
PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
2002-04-01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-0.3 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
14000 ns
Seated Height-Max
4.572 mm
Supply Current-Max
0.004 mA
Supply Voltage Limit-Max
12 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MAX921CPA+
    Analog Devices Inc
    Ultra Low-Power, Single/Dual-Supply Comparators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX921CPA+

This table gives cross-reference parts and alternative options found for MAX921CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX921CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX921CPA Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX921CPA+ vs MAX921CPA
MAX921MJA Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX921CPA+ vs MAX921MJA
MAX921CPA+ Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX921CPA+ vs MAX921CPA+
MAX921EPA+ Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX921CPA+ vs MAX921EPA+
Part Number Description Manufacturer Compare
LTC1540CIMS8#PBF IC COMPARATOR, 16000 uV OFFSET-MAX, 70000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8, Comparator Linear Technology MAX921CPA+ vs LTC1540CIMS8#PBF
LTC1440IN8#PBF Ultralow Power Single/Dual Comparator with Reference Analog Devices Inc MAX921CPA+ vs LTC1440IN8#PBF
TLV3402CDGK Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70 Texas Instruments MAX921CPA+ vs TLV3402CDGK
MAX921CSA Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX921CPA+ vs MAX921CSA
MAX921CUA+ Ultra Low-Power, Single/Dual-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX921CPA+ vs MAX921CUA+
LTC1540CMS8#TR LTC1540 - Nanopower Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX921CPA+ vs LTC1540CMS8#TR
MAX921ESA/GH9-T Comparator Maxim Integrated Products MAX921CPA+ vs MAX921ESA/GH9-T
LTC1440CS8#TRPBF LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX921CPA+ vs LTC1440CS8#TRPBF
LTC1440IS8#TR LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX921CPA+ vs LTC1440IS8#TR
TC1031CEUATR COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO8, MSOP-8 Microchip Technology Inc MAX921CPA+ vs TC1031CEUATR

Related Parts for MAX921CPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX921CPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX921CPA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX921CPA+ would you like to use for your alert(s)?
  • Please alert me when MAX921CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX921CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX921CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX921CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX921CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX921CPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: