-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9655
|
Newark | Comparator, Single, 12Us, Soic-8, Comparator Type:Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:12µs, Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Analog Devices MAX921ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $8.4000 | Buy Now |
DISTI #
700-MAX921ESA
|
Mouser Electronics | Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp RoHS: Compliant | 29 |
|
$4.7700 / $8.4000 | Buy Now |
|
Analog Devices Inc | Ultra Low-Power, Single/Dual-S Package Multiple: 1 | 120 |
|
$4.4500 / $10.1300 | Buy Now |
DISTI #
MAX921ESA+
|
TME | IC: comparator, low-power, Cmp: 1, 12us, 2.5÷11V, SMT, SO8 Min Qty: 100 | 0 |
|
$4.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX921ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX921ESA+
Analog Devices Inc
Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX921ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX921ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX921CSA-TG077 | Comparator | Maxim Integrated Products | MAX921ESA+ vs MAX921CSA-TG077 |
MAX921CSA-G05 | Comparator | Maxim Integrated Products | MAX921ESA+ vs MAX921CSA-G05 |
MAX921ESA+T | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX921ESA+ vs MAX921ESA+T |
MAX921ESA/GH9 | Comparator | Maxim Integrated Products | MAX921ESA+ vs MAX921ESA/GH9 |
MAX921ESA+ | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX921ESA+ vs MAX921ESA+ |
MAX921ESA-T | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX921ESA+ vs MAX921ESA-T |
MAX921CSA | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX921ESA+ vs MAX921CSA |
MAX921CSA-T | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX921ESA+ vs MAX921CSA-T |
MAX921CSA-TG05 | Comparator | Maxim Integrated Products | MAX921ESA+ vs MAX921CSA-TG05 |