Part Details for MAX9371ESA+T by Maxim Integrated Products
Overview of MAX9371ESA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9371ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX9371ESA+TCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$8.2222 / $13.4900 | Buy Now |
|
Chip1Cloud | IC XLATR LEVEL 1CH 8SOIC | 5200 |
|
RFQ |
Part Details for MAX9371ESA+T
MAX9371ESA+T CAD Models
MAX9371ESA+T Part Data Attributes
|
MAX9371ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9371ESA+T
Maxim Integrated Products
LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.4 ns | |
Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9371ESA+T
This table gives cross-reference parts and alternative options found for MAX9371ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9371ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT20DG | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MAX9371ESA+T vs MC100EPT20DG |
MC100EPT20D | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MAX9371ESA+T vs MC100EPT20D |
MAX9371ESA-T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9371ESA+T vs MAX9371ESA-T |
MC100EPT20DR2G | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MAX9371ESA+T vs MC100EPT20DR2G |
MC100EPT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MAX9371ESA+T vs MC100EPT20DR2 |
MAX9371ESA+ | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9371ESA+T vs MAX9371ESA+ |
MAX9371ESA | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9371ESA+T vs MAX9371ESA |