Part Details for MAX9371ESA+T by Analog Devices Inc
Overview of MAX9371ESA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9371ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9371ESA+T
|
Mouser Electronics | Translation - Voltage Levels LVTTL/TTL-to-Differential LVPECL/PECL Translators RoHS: Compliant | 0 |
|
$8.2200 | Order Now |
|
Analog Devices Inc | LVTTL/TTL-to-Differential LVPE Min Qty: 2500 Package Multiple: 1 | 8000 |
|
$8.2222 / $13.4900 | Buy Now |
|
Ameya Holding Limited | LVTTL/TTL-to-Differential LVPECL/PECL Translators | 7500 |
|
RFQ | |
DISTI #
3915793
|
Farnell | LEVEL TRANSLATOR, 1INPUT, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$8.4018 | Buy Now |
Part Details for MAX9371ESA+T
MAX9371ESA+T CAD Models
MAX9371ESA+T Part Data Attributes
|
MAX9371ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9371ESA+T
Analog Devices Inc
LVTTL/TTL-to-Differential LVPECL/PECL Translators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2002-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Delay-Max | 0.4 ns | |
Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9371ESA+T
This table gives cross-reference parts and alternative options found for MAX9371ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9371ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT20DG | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MAX9371ESA+T vs MC100EPT20DG |
MC100EPT20D | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MAX9371ESA+T vs MC100EPT20D |
MAX9371ESA+T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9371ESA+T vs MAX9371ESA+T |
MAX9371ESA-T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9371ESA+T vs MAX9371ESA-T |
MC100EPT20DR2G | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MAX9371ESA+T vs MC100EPT20DR2G |
MC100EPT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MAX9371ESA+T vs MC100EPT20DR2 |
MAX9371ESA+ | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9371ESA+T vs MAX9371ESA+ |
MAX9371ESA | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9371ESA+T vs MAX9371ESA |