There are no models available for this part yet.
Overview of MAX9372ESA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX9372ESA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX9372ESA-ND
|
DigiKey | LOGIC LEVEL TRANSLATOR Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11040 In Stock |
|
$6.4300 | Buy Now | |
Quest Components | DUAL LVTTL/TTL TO LVPECL/PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 57 |
|
$5.3723 / $12.3975 | Buy Now | ||
Rochester Electronics | MAX9372 LVTTL/TTL-To-Differential LVPECL/PECL Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11040 |
|
$5.5100 / $6.4800 | Buy Now |
CAD Models for MAX9372ESA by Maxim Integrated Products
Part Data Attributes for MAX9372ESA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Delay-Max
|
0.4 ns
|
Interface IC Type
|
LVTTL/TTL TO LVPECL/PECL TRANSLATOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX9372ESA
This table gives cross-reference parts and alternative options found for MAX9372ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9372ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9372ESA+ | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9372ESA vs MAX9372ESA+ |
MAX9372ESA-T | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9372ESA vs MAX9372ESA-T |
Related Parts for MAX9372ESA
-
MC14504BDGLevel Translators
-
UPC1094G-E1-ASwitching Regulator or Controllers
-
F339X133333MDA2B0Fixed Capacitors
-
MAX3232ESELine Driver or Receivers
-
ADP1763ACPZ0.95-R7Linear Regulator ICs
-
TMS5704357BZWTQQ1Microcontrollers
-
SN74LS240DWBus Driver/Transceivers
-
TFC-120-01-L-D-RAHeaders and Edge Type Connectors
-
AD8531ARZOperational Amplifiers