Logic
MAX9388EUP
Description: Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20

Overview of MAX9388EUP by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MAX9388EUP by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9388EUP by Maxim Integrated Products

MAX9388EUP
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
4.40 MM, TSSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
5
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
47 mA
Prop. Delay@Nom-Sup
0.431 ns
Propagation Delay (tpd)
0.395 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MAX9388EUP
    Maxim Integrated Products
    Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20
    VS

Alternate Parts for MAX9388EUP

This table gives cross-reference parts and alternative options found for MAX9388EUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9388EUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9388EUP-T Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20 Maxim Integrated Products MAX9388EUP vs MAX9388EUP-T
MAX9388EUP+T Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20 Maxim Integrated Products MAX9388EUP vs MAX9388EUP+T
MAX9388EUP+T Differential 5:1 or 4:1 ECL/PECL Multiplexers with Single/Dual Output Buffers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX9388EUP vs MAX9388EUP+T
Part Number Description Manufacturer Compare
MC100ES6056DWR2 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC MAX9388EUP vs MC100ES6056DWR2
SY100EP57VK4ITR Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, TSSOP-20 Microchip Technology Inc MAX9388EUP vs SY100EP57VK4ITR
ICS85357AGI-01LF Multiplexer, 85357 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, PDSO20, 4.40 X 6.50 MM, 0.90 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc MAX9388EUP vs ICS85357AGI-01LF
SY100EP56VK4G-TR 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 Microchip Technology Inc MAX9388EUP vs SY100EP56VK4G-TR
SY100EP56VK4GTR 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Microchip Technology Inc MAX9388EUP vs SY100EP56VK4GTR
MC100EP56DWR2G Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, SOIC-20 WB, 1000-REEL onsemi MAX9388EUP vs MC100EP56DWR2G
SY100EP56VK4GTR 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Micrel Inc MAX9388EUP vs SY100EP56VK4GTR
ICS85357AGI-01LFT Multiplexer, 85357 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, PDSO20, 4.40 X 6.50 MM, 0.90 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc MAX9388EUP vs ICS85357AGI-01LFT
85357AG-01LFT TSSOP-20, Reel Integrated Device Technology Inc MAX9388EUP vs 85357AG-01LFT
MC100EP56DWR2 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 onsemi MAX9388EUP vs MC100EP56DWR2

Related Parts for MAX9388EUP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9388EUP by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9388EUP by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9388EUP would you like to use for your alert(s)?
  • Please alert me when MAX9388EUP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9388EUP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9388EUP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9388EUP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9388EUP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9388EUP by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: