Datasheets
MAX9620AXK+ by:

Single/Dual SC70, Zero-Drift, High-Efficiency, 1.5MHz Op Amps with RRIO, 5-SC70-N/A, 5 Pins, -40 to 125C

Part Details for MAX9620AXK+ by Analog Devices Inc

Overview of MAX9620AXK+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX9620AXK+

Part # Distributor Description Stock Price Buy
Analog Devices Inc High-Efficiency, 1.5MHz Op Amp Package Multiple: 1 0
Buy Now

Part Details for MAX9620AXK+

MAX9620AXK+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9620AXK+ Part Data Attributes

MAX9620AXK+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX9620AXK+ Analog Devices Inc Single/Dual SC70, Zero-Drift, High-Efficiency, 1.5MHz Op Amps with RRIO, 5-SC70-N/A, 5 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SC70-N/A
Pin Count 5
Manufacturer Package Code 5-SC70-N/A
Date Of Intro 2009-08-20
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00058 µA
Bias Current-Max (IIB) @25C 0.00008 µA
Common-mode Reject Ratio-Min 116 dB
Common-mode Reject Ratio-Nom 135 dB
Frequency Compensation YES
Input Offset Voltage-Max 25 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.7 V/us
Supply Current-Max 0.111 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1500
Voltage Gain-Min 1412537
Wideband NO
Width 1.25 mm

Alternate Parts for MAX9620AXK+

This table gives cross-reference parts and alternative options found for MAX9620AXK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9620AXK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9620AXK+T Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5PIN Maxim Integrated Products MAX9620AXK+ vs MAX9620AXK+T
MAX9620AXK+T Single/Dual SC70, Zero-Drift, High-Efficiency, 1.5MHz Op Amps with RRIO, 5-SC70-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX9620AXK+ vs MAX9620AXK+T
Part Number Description Manufacturer Compare
AD8500AKSZ-REEL7 Micropower Precision CMOS Operational Amplifier Analog Devices Inc MAX9620AXK+ vs AD8500AKSZ-REEL7
MAX4231AYT+ High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C Analog Devices Inc MAX9620AXK+ vs MAX4231AYT+
MAX4231AXT+T High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SC70-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX9620AXK+ vs MAX4231AXT+T
MAX9620AXK+T Single/Dual SC70, Zero-Drift, High-Efficiency, 1.5MHz Op Amps with RRIO, 5-SC70-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX9620AXK+ vs MAX9620AXK+T
TLV9041UIDBVR Single, 5.5-V, 350-kHz, ultra-low 1.2-V, low-quiescent current (10-µA) op amp 5-SOT-23 -40 to 125 Texas Instruments MAX9620AXK+ vs TLV9041UIDBVR
TLV313IDBVR Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments MAX9620AXK+ vs TLV313IDBVR
TLV313IDCKR Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 Texas Instruments MAX9620AXK+ vs TLV313IDCKR
TLV313IDCKT Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 Texas Instruments MAX9620AXK+ vs TLV313IDCKT
MAX4231AXT+ High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SC70-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX9620AXK+ vs MAX4231AXT+
TLV313IDBVT Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments MAX9620AXK+ vs TLV313IDBVT

MAX9620AXK+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9620AXK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9620AXK+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9620AXK+ would you like to use for your alert(s)?
  • Please alert me when MAX9620AXK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9620AXK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9620AXK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9620AXK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9620AXK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9620AXK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: