| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV313QDCKRQ1 | Texas Instruments | $0.1935 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV9041UIDBVR vs TLV313QDCKRQ1 |
| MAX9619AXT+T | Analog Devices Inc | $2.4338 | Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO6 | TLV9041UIDBVR vs MAX9619AXT+T |
| MAX4231AUT-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6, SOT-23, 6 PIN | TLV9041UIDBVR vs MAX4231AUT-T |
| AD8500AKSZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5 | TLV9041UIDBVR vs AD8500AKSZ-R2 |
| MAX4231AXT | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6 | TLV9041UIDBVR vs MAX4231AXT |
| MAX9620AXK+ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO5 | TLV9041UIDBVR vs MAX9620AXK+ |
| AD8613AKSZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5 | TLV9041UIDBVR vs AD8613AKSZ-R2 |
| AD8613AKSZ-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5 | TLV9041UIDBVR vs AD8613AKSZ-REEL |
| MAX4231AXT-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6 | TLV9041UIDBVR vs MAX4231AXT-T |
| AD8500AKSZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5 | TLV9041UIDBVR vs AD8500AKSZ |
Part Details for TLV9041UIDBVR by Texas Instruments
Results Overview of TLV9041UIDBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9041UIDBVR Information
TLV9041UIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9041UIDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLV9041UIDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V RoHS: Compliant | 5071 |
|
$0.2960 / $0.6900 | Buy Now |
US Tariff Estimator: TLV9041UIDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9041UIDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9041UIDBVR Part Data Attributes
|
|
TLV9041UIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9041UIDBVR
Texas Instruments
Operational Amplifier, 1 Func, 2250uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000012 µA | |
| Bias Current-Max (IIB) @25C | 0.000012 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 89 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 2250 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Current-Max | 0.014 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 223872.113 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV9041UIDBVR
This table gives cross-reference parts and alternative options found for TLV9041UIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9041UIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9041UIDBVR Frequently Asked Questions (FAQ)
-
It's recommended to follow a star-grounding layout, with the TLV9041UIDBVR placed close to the power source and the output capacitors. Keep the input and output traces separate and avoid crossing them to minimize noise and EMI.
-
Choose low-ESR capacitors with a minimum capacitance of 10uF and a voltage rating of at least 2x the output voltage. X5R or X7R ceramic capacitors are recommended. Avoid using electrolytic capacitors as they can cause oscillations.
-
The maximum input voltage for the TLV9041UIDBVR is 18V. Exceeding this voltage can cause damage to the device. Ensure the input voltage is within the recommended range of 4.5V to 18V.
-
Ensure the output capacitors are properly selected and placed close to the device. Avoid using long traces and keep the input and output grounds separate. Also, add a 10nF to 100nF capacitor between the EN pin and GND to prevent oscillations.
-
The TLV9041UIDBVR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink if operating in high-temperature environments.