-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9634FEUKT
|
Mouser Electronics | Current Sense Amplifiers 1uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier RoHS: Compliant | 36243 |
|
$0.9580 / $2.1500 | Buy Now |
|
Analog Devices Inc | 1µA, 4-Bump UCSP/SOT23, Precis Min Qty: 1 Package Multiple: 1 | 2583 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
2515315
|
element14 Asia-Pacific | CURRENT SENSE AMP, 125KHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4498 |
|
$1.0121 / $2.2680 | Buy Now |
DISTI #
2515315RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 125KHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 4498 |
|
$1.0121 / $1.6474 | Buy Now |
DISTI #
2515315
|
Farnell | CURRENT SENSE AMP, 125KHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2295 |
|
$1.0508 / $2.1593 | Buy Now |
DISTI #
2515315RL
|
Farnell | CURRENT SENSE AMP, 125KHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2295 |
|
$1.0508 / $1.5693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9634FEUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9634FEUK+T
Analog Devices Inc
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2009-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 28.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +28.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |