Part Details for MAX9717AETA+T by Analog Devices Inc
Results Overview of MAX9717AETA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9717AETA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX9717AETA+T
|
Mouser Electronics | Audio Amplifiers Low-Cost, Mono, 1.4W BTL Audio Power Amp RoHS: Compliant | 161 |
|
$0.6270 / $2.3300 | Buy Now |
|
|
Analog Devices Inc | Low-Cost, Mono, 1.4W BTL Audio Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$0.4700 / $0.6593 | Buy Now |
US Tariff Estimator: MAX9717AETA+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9717AETA+T
MAX9717AETA+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX9717AETA+T Part Data Attributes
|
|
MAX9717AETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9717AETA+T
Analog Devices Inc
1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-LFCSP-3X3X0.75 | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2004-03-25 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Class Ab Audio Amplifier | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.4 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for MAX9717AETA+T
This table gives cross-reference parts and alternative options found for MAX9717AETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9717AETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9717AETA+ | Analog Devices Inc | Check for Price | 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8 | MAX9717AETA+T vs MAX9717AETA+ |
| MAX9716ETA+T | Analog Devices Inc | Check for Price | 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8 | MAX9717AETA+T vs MAX9716ETA+T |
| MAX9716ETA+ | Analog Devices Inc | Check for Price | 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8 | MAX9717AETA+T vs MAX9716ETA+ |