-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20W Stereo Class D Speaker Amplifier with Volume Control, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6562
|
Newark | Audio Amp, Class D, 22.5W, Tqfn-44, Output Power X Channels @ Load:22.5W X 2 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:2Channels, Supply Voltage Range:4.5V To 14V, Ic Case/Package:Tqfn, No. Of Pins:44Pins, Load Impedance:4Ohmrohs Compliant: Yes |Analog Devices MAX9744ETH+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2579 |
|
$4.0800 / $4.4200 | Buy Now |
DISTI #
01AM0084
|
Newark | Audio Amp, 2-Channel, 85Deg C, Tqfn-44 Rohs Compliant: Yes |Analog Devices MAX9744ETH+T Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.3300 / $3.8300 | Buy Now |
DISTI #
700-MAX9744ETH+T
|
Mouser Electronics | Audio Amplifiers 20W Stereo Class D Speaker Amplifier with Volume Control RoHS: Compliant | 6075 |
|
$3.5300 / $6.4700 | Buy Now |
|
Analog Devices Inc | 20W Stereo Class D Speaker Amp Min Qty: 1 Package Multiple: 1 | 5996 |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
2516316RL
|
element14 Asia-Pacific | AUDIO AMP, CLASS D, 22.5W, TQFN-44 RoHS: Compliant Min Qty: 2500 Container: Reel | 16267 |
|
$3.6990 | Buy Now |
DISTI #
2516316
|
element14 Asia-Pacific | AUDIO AMP, CLASS D, 22.5W, TQFN-44 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 16267 |
|
$3.6990 / $6.7754 | Buy Now |
DISTI #
2516316RL
|
Farnell | AUDIO AMP, CLASS D, 22.5W, TQFN-44 RoHS: Compliant Min Qty: 2500 Lead time: 24 Weeks, 1 Days Container: Reel | 16267 |
|
$3.0860 / $3.3608 | Buy Now |
DISTI #
2516316
|
Farnell | AUDIO AMP, CLASS D, 22.5W, TQFN-44 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 16267 |
|
$3.0860 / $6.4093 | Buy Now |
DISTI #
4383993
|
Farnell | AUDIO AMP, 2-CHANNEL, 85DEG C, TQFN-44 RoHS: Compliant Min Qty: 2500 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$4.1729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9744ETH+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9744ETH+T
Analog Devices Inc
20W Stereo Class D Speaker Amplifier with Volume Control, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-LFCSP-7X7X0.75 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-LFCSP-7X7X0.75 | |
Date Of Intro | 2008-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Channel Separation | 85 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX9744ETH+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9744ETH+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9744ETH+ | Volume Control Circuit, 2 Channel(s), BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-44 | Maxim Integrated Products | MAX9744ETH+T vs MAX9744ETH+ |