-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98091ETM+
|
Mouser Electronics | Interface - CODECs Ultra-Low Power Stereo Audio CODEC RoHS: Compliant | 153 |
|
$4.0300 / $7.3700 | Buy Now |
|
Analog Devices Inc | Ultra-Low Power Stereo Audio C Min Qty: 1 Package Multiple: 1 | 122 |
|
$3.1500 / $7.3800 | Buy Now |
DISTI #
3257477
|
element14 Asia-Pacific | STEREO AUDIO CODEC, -40 TO 85DEG C, TQFN RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$4.3596 / $7.8325 | Buy Now |
DISTI #
3257477
|
Farnell | STEREO AUDIO CODEC, -40 TO 85DEG C, TQFN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 200 |
|
$4.1165 / $7.3921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98091ETM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98091ETM+
Analog Devices Inc
Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LFCSP-6X6X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-6X6X0.75 | |
Date Of Intro | 2013-06-14 | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MAX98091ETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98091ETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3204IRHBR | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | MAX98091ETM+ vs TLV320AIC3204IRHBR |
MAX98091ETM+T | Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX98091ETM+ vs MAX98091ETM+T |
TLV320AIC3204IRHBT | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | MAX98091ETM+ vs TLV320AIC3204IRHBT |