Part Details for MAX98300EWL+T by Maxim Integrated Products
Overview of MAX98300EWL+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX98300EWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX98300EWL+TCT-ND
|
DigiKey | IC AMP CLASS D MONO 2.6W 9WLP Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1511 In Stock |
|
$0.6840 / $2.5000 | Buy Now |
Part Details for MAX98300EWL+T
MAX98300EWL+T CAD Models
MAX98300EWL+T Part Data Attributes
|
MAX98300EWL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98300EWL+T
Maxim Integrated Products
Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PBGA9, WLP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.26 mm |
Alternate Parts for MAX98300EWL+T
This table gives cross-reference parts and alternative options found for MAX98300EWL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98300EWL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98300EWL+ | Mono 2W Class D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX98300EWL+T vs MAX98300EWL+ |
MAX98300EWL+ | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PBGA9, 1.2 X 1.2 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-9 | Maxim Integrated Products | MAX98300EWL+T vs MAX98300EWL+ |
MAX98300EWL+T | Mono 2W Class D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX98300EWL+T vs MAX98300EWL+T |