Part Details for MAX984ESE+T by Maxim Integrated Products
Overview of MAX984ESE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX984ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX984ESE+T-ND
|
DigiKey | IC COMPARATR 4 W/VOLT REF 16SOIC Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7420 | Buy Now |
Part Details for MAX984ESE+T
MAX984ESE+T CAD Models
MAX984ESE+T Part Data Attributes:
|
MAX984ESE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX984ESE+T
Maxim Integrated Products
Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300000 ns | |
Supply Current-Max | 0.008 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX984ESE+T
This table gives cross-reference parts and alternative options found for MAX984ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX984ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX984ESE+ | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE+T vs MAX984ESE+ |
MAX984ESE | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE+T vs MAX984ESE |
MAX984ESE-T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE+T vs MAX984ESE-T |
MAX984CSE-T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE+T vs MAX984CSE-T |
MAX984CSE+ | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX984ESE+T vs MAX984CSE+ |
MAX984ESE+T | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX984ESE+T vs MAX984ESE+T |
MAX984CSE+ | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE+T vs MAX984CSE+ |