Part Details for MAX9850ETI+T by Maxim Integrated Products
Overview of MAX9850ETI+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX9850ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9850ETI+TCT-ND
|
DigiKey | IC AMP CLASS AB STER 95MW 28TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11082 In Stock |
|
$3.4173 / $6.2600 | Buy Now |
Part Details for MAX9850ETI+T
MAX9850ETI+T CAD Models
MAX9850ETI+T Part Data Attributes
|
MAX9850ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9850ETI+T
Maxim Integrated Products
Consumer Circuit, BICMOS, 5 X 5 MM, 0.80 MM PITCH, LEAD FREE, MO-220WHHD-1, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX9850ETI+T
This table gives cross-reference parts and alternative options found for MAX9850ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9850ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9850ETI+G47 | Consumer Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX9850ETI+T vs MAX9850ETI+G47 |
MAX9850ETI/GH9 | Consumer Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX9850ETI+T vs MAX9850ETI/GH9 |
MAX9850ETI+ | Stereo Audio DAC with DirectDrive® Headphone Amplifier, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9850ETI+T vs MAX9850ETI+ |
MAX9850ETI+TG47 | Consumer Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX9850ETI+T vs MAX9850ETI+TG47 |
MAX9850ETI | Consumer Circuit, BICMOS, 5 X 5 MM, 0.80 MM PITCH, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX9850ETI+T vs MAX9850ETI |