-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6621
|
Newark | Current Sense Amp, 75Khz, Nsoic-8, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:75Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices MAX9918ASA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$1.7400 / $3.2900 | Buy Now |
DISTI #
700-MAX9918ASA+T
|
Mouser Electronics | Current Sense Amplifiers -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-SenseAmplifiers RoHS: Compliant | 16874 |
|
$1.5600 / $3.1600 | Buy Now |
|
Analog Devices Inc | -20V to +75V Input Range, Prec Min Qty: 1 Package Multiple: 1 | 1496 |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
2515323RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 75KHZ, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2286 |
|
$1.6046 / $2.4550 | Buy Now |
DISTI #
2515323
|
element14 Asia-Pacific | CURRENT SENSE AMP, 75KHZ, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2286 |
|
$1.6046 / $3.3423 | Buy Now |
DISTI #
2515323RL
|
Farnell | CURRENT SENSE AMP, 75KHZ, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 2286 |
|
$1.5569 / $2.3102 | Buy Now |
DISTI #
2515323
|
Farnell | CURRENT SENSE AMP, 75KHZ, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 2286 |
|
$1.5569 / $3.1515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9918ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9918ASA+T
Analog Devices Inc
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2009-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 250 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9918ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9918ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9918ASA/V+T | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9918ASA+T vs MAX9918ASA/V+T |
MAX9918ASA+T | Operational Amplifier, 1 Func, 700uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8 | Maxim Integrated Products | MAX9918ASA+T vs MAX9918ASA+T |
MAX9918ASA/V+ | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9918ASA+T vs MAX9918ASA/V+ |
MAX9918ASA+ | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9918ASA+T vs MAX9918ASA+ |